
0685T3500-01 | |
|---|---|
DigiKey Part Number | 5923-0685T3500-01TR-ND - Tape & Reel (TR) 5923-0685T3500-01CT-ND - Cut Tape (CT) 5923-0685T3500-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685T3500-01 |
Description | FUSE BRD MNT 3.5A 63VAC/VDC 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685T3500-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.28 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,18280 € | 18,28 € |
| 250 | 0,16440 € | 41,10 € |
| 500 | 0,15166 € | 75,83 € |
| 1.000 | 0,13988 € | 139,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09948 € | 497,40 € |
| 10.000 | 0,09162 € | 916,20 € |
| 15.000 | 0,08729 € | 1.309,35 € |
| 25.000 | 0,08250 € | 2.062,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









