AZ1117

Diodes Incorporated

Integrated Circuits (ICs) | Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117IH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
96.044
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
43.262
In Stock
388.000
Factory
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT223
Diodes Incorporated
21.751
In Stock
1.120.000
Factory
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
21.543
In Stock
144.000
Factory
1 : 0,40000 €
Cut Tape (CT)
4.000 : 0,07584 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117ID-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
21.512
In Stock
275.000
Factory
1 : 0,66000 €
Cut Tape (CT)
2.500 : 0,16013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-3
AZ1117CH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT223
Diodes Incorporated
45.599
In Stock
724.000
Factory
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,05421 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH2-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
16.030
In Stock
104.000
Factory
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,09056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
6.165
In Stock
36.000
Factory
1 : 0,31000 €
Cut Tape (CT)
4.000 : 0,09056 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
19.303
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,07512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT223
Diodes Incorporated
16.333
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117H-ADJTRE1
IC REG LINEAR POS ADJ 1A SOT223
Diodes Incorporated
10.862
In Stock
1.240.000
Factory
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09746 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.75V
1.25V @ 1A
1A
10 mA
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117H-3.3TRE1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
9.846
In Stock
1.536.000
Factory
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09745 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.25V @ 1A
1A
10 mA
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117IH-1.8TRG1
IC REG LINEAR 1.8V 1A SOT223
Diodes Incorporated
4.725
In Stock
28.000
Factory
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,09640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.8V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT-223-3
AZ1117CH-2.5TRG1
IC REG LINEAR 2.5V 1A SOT223
Diodes Incorporated
7.383
In Stock
1 : 0,36000 €
Cut Tape (CT)
4.000 : 0,07920 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
2.5V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-252-2
AZ1117D-3.3TRE1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
1.097
In Stock
1 : 0,36000 €
Cut Tape (CT)
2.500 : 0,12768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.25V @ 1A
1A
10 mA
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AP7387Q-30Y-13
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
53.996
In Stock
50.000
Factory
1 : 0,38000 €
Cut Tape (CT)
1.000 : 0,09344 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
AZ1117CH-ADJTRG1
IC REG LINEAR POS ADJ 1A SOT223
Diodes Incorporated
27.408
In Stock
1.844.000
Factory
1 : 0,40000 €
Cut Tape (CT)
4.000 : 0,08720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.7V
1.3V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-252-2
AZ1117CD-3.3TRG1
IC REG LINEAR 3.3V 1A TO252-2
Diodes Incorporated
18.266
In Stock
577.500
Factory
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,11166 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-223-3
AZ1117CH-1.2TRG1
IC REG LINEAR 1.2V 1A SOT223
Diodes Incorporated
15.071
In Stock
212.000
Factory
1 : 0,40000 €
Cut Tape (CT)
4.000 : 0,08720 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
1.2V
-
1.3V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
TO-252-2
AZ1117D-ADJTRE1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
6.058
In Stock
37.500
Factory
1 : 0,40000 €
Cut Tape (CT)
2.500 : 0,14047 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.75V
1.25V @ 1A
1A
10 mA
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-2
AZ1117CD-ADJTRG1
IC REG LINEAR POS ADJ 1A TO252-3
Diodes Incorporated
3.397
In Stock
67.500
Factory
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,12005 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
15V
1.25V
13.6V
1.4V @ 800mA
1A
5 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-2
AZ1117CD-5.0TRG1
IC REG LINEAR 5V 1A TO252-2
Diodes Incorporated
2.618
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,12005 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
AP7387Q-30Y-13
AZ1117CR2-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
8.985
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.000 : 0,11207 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
-
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-223-3
AZ1117H-5.0TRE1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
1.526
In Stock
32.000
Factory
1 : 0,43000 €
Cut Tape (CT)
4.000 : 0,09651 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.25V @ 1A
1A
10 mA
75dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
2DB1184Q-13
AZ1117ID-5.0TRG1
IC REG LINEAR 5V 1A TO252-2
Diodes Incorporated
7.450
In Stock
5.000
Factory
1 : 0,66000 €
Cut Tape (CT)
2.500 : 0,16013 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
5V
-
1.4V @ 800mA
1A
6 mA
70dB (120Hz)
-
Thermal Shutdown
-40°C ~ 125°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
Showing
of 89