
AP2192MPG-13 | |
|---|---|
DigiKey Part Number | 31-AP2192MPG-13TR-ND - Tape & Reel (TR) 31-AP2192MPG-13CT-ND - Cut Tape (CT) 31-AP2192MPG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192MPG-13 |
Description | IC PWR SWITCH 2CH USB 1.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2062QDGNRQ1 | Texas Instruments | 11.393 | 296-25160-1-ND | 1,32000 € | Similar |
| AP2192MPG-13 | Diodes Incorporated | 2.418 | 31-AP2192MPG-13CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76400 € | 19,10 € |
| 100 | 0,67670 € | 67,67 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,61000 € | 305,00 € |
| 1.000 | 0,60076 € | 600,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56757 € | 1.418,92 € |
| 5.000 | 0,55444 € | 2.772,20 € |
| 7.500 | 0,54786 € | 4.108,95 € |
| 12.500 | 0,54057 € | 6.757,12 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

