
TPS2062QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-25160-2-ND - Tape & Reel (TR) 296-25160-1-ND - Cut Tape (CT) 296-25160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2062QDGNRQ1 |
Description | IC PWR SWITCH N-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2062QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94800 € | 9,48 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76430 € | 76,43 € |
| 250 | 0,71828 € | 179,57 € |
| 500 | 0,69058 € | 345,29 € |
| 1.000 | 0,66777 € | 667,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64368 € | 1.609,20 € |
| 5.000 | 0,62916 € | 3.145,80 € |
| 7.500 | 0,62189 € | 4.664,18 € |
| 12.500 | 0,61384 € | 7.673,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

