
AP2182AFGEG-7 | |
|---|---|
DigiKey Part Number | AP2182AFGEG-7DITR-ND - Tape & Reel (TR) AP2182AFGEG-7DICT-ND - Cut Tape (CT) AP2182AFGEG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2182AFGEG-7 |
Description | IC PWR SWITCH P-CHAN 1:2 8UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN3030-8 (Type E) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2192AFGEG-7 | Diodes Incorporated | 21.307 | AP2192AFGEG-7DICT-ND | 0,73000 € | Parametric Equivalent |
| TPS2042BDRBT | Texas Instruments | 671 | 296-23966-1-ND | 1,50000 € | Similar |
| TPS2052BDRBR | Texas Instruments | 4.889 | 296-46370-1-ND | 1,27000 € | Similar |
| TPS2052BDRBT | Texas Instruments | 272 | 296-23967-1-ND | 1,50000 € | Similar |
| TPS2060DRBT | Texas Instruments | 11.935 | 296-24161-1-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51900 € | 5,19 € |
| 25 | 0,46760 € | 11,69 € |
| 100 | 0,41060 € | 41,06 € |
| 250 | 0,38332 € | 95,83 € |
| 500 | 0,36688 € | 183,44 € |
| 1.000 | 0,35369 € | 353,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33665 € | 1.009,95 € |
| 6.000 | 0,32848 € | 1.970,88 € |
| 9.000 | 0,32438 € | 2.919,42 € |
| 15.000 | 0,31985 € | 4.797,75 € |
| 21.000 | 0,31720 € | 6.661,20 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

