
TPS2060DRBT | |
|---|---|
DigiKey Part Number | 296-24161-2-ND - Tape & Reel (TR) 296-24161-1-ND - Cut Tape (CT) 296-24161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2060DRBT |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 1.5A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2060DRBT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature 0°C ~ 105°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SON (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2152AFGEG-7 | Diodes Incorporated | 51.220 | AP2152AFGEG-7DICT-ND | 0,73000 € | Similar |
| AP2172AFGEG-7 | Diodes Incorporated | 544 | 31-AP2172AFGEG-7CT-ND | 0,79000 € | Similar |
| AP2192AFGEG-7 | Diodes Incorporated | 21.307 | AP2192AFGEG-7DICT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,79200 € | 17,92 € |
| 25 | 1,63960 € | 40,99 € |
| 100 | 1,47170 € | 147,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,39168 € | 347,92 € |
| 500 | 1,34344 € | 671,72 € |
| 750 | 1,31928 € | 989,46 € |
| 1.250 | 1,29251 € | 1.615,64 € |
| 1.750 | 1,27687 € | 2.234,52 € |
| 2.500 | 1,26183 € | 3.154,57 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

