
TPS2052BDRBT | |
|---|---|
DigiKey Part Number | 296-23967-2-ND - Tape & Reel (TR) 296-23967-1-ND - Cut Tape (CT) 296-23967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2052BDRBT |
Description | IC PWR SWITCH N-CHAN 1:2 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2052BDRBT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SON (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10500 € | 11,05 € |
| 25 | 1,00480 € | 25,12 € |
| 100 | 0,89420 € | 89,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,84152 € | 210,38 € |
| 500 | 0,80974 € | 404,87 € |
| 750 | 0,79383 € | 595,37 € |
| 1.250 | 0,77621 € | 970,26 € |
| 1.750 | 0,76590 € | 1.340,33 € |
| 2.500 | 0,75599 € | 1.889,98 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |












