Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-28YRG-13 | |
|---|---|
DigiKey Part Number | AP130-28YRG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-28YRG-13 |
Description | IC REG LIN 2.8V 300MA SOT89R-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89R-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) | PSRR 58dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-89R-3 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.5V @ 300mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP130-28YG-13 | Diodes Incorporated | 0 | AP130-28YG-13DI-ND | 0,25771 € | Parametric Equivalent |
| AP130-28YL-13 | Diodes Incorporated | 4.570 | 1034-AP130-28YLDICT-ND | 0,37000 € | Parametric Equivalent |
| AP130-28YRL-13 | Diodes Incorporated | 4.432 | AP130-28YRLDICT-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31498 € | 787,45 € |
| 5.000 | 0,30692 € | 1.534,60 € |
| 7.500 | 0,30289 € | 2.271,67 € |
| 12.500 | 0,29842 € | 3.730,25 € |
| 17.500 | 0,29580 € | 5.176,50 € |
| 25.000 | 0,29329 € | 7.332,25 € |
| Unit Price without VAT: | 0,31498 € |
|---|---|
| Unit Price with VAT: | 0,37483 € |



