Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



AP130-28YG-13 | |
|---|---|
DigiKey Part Number | AP130-28YG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP130-28YG-13 |
Description | IC REG LINEAR 2.8V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP130-28YG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 58dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28311 $ | 707,77 $ |
| 5.000 | 0,27551 $ | 1.377,55 $ |
| 7.500 | 0,27171 $ | 2.037,83 $ |
| 12.500 | 0,26749 $ | 3.343,62 $ |
| 17.500 | 0,26503 $ | 4.638,02 $ |
| 25.000 | 0,26266 $ | 6.566,50 $ |
| Unit Price without VAT: | 0,28311 $ |
|---|---|
| Unit Price with VAT: | 0,33690 $ |



