
74LVC1G32FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G32FW5-7DITR-ND - Tape & Reel (TR) 74LVC1G32FW5-7DICT-ND - Cut Tape (CT) 74LVC1G32FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G32FW5-7 |
Description | IC GATE OR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12230 € | 12,23 € |
| 250 | 0,11264 € | 28,16 € |
| 500 | 0,10678 € | 53,39 € |
| 1.000 | 0,10199 € | 101,99 € |
| 2.500 | 0,09990 € | 249,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09386 € | 469,30 € |
| 10.000 | 0,09135 € | 913,50 € |
| 15.000 | 0,09009 € | 1.351,35 € |
| 25.000 | 0,08869 € | 2.217,25 € |
| 35.000 | 0,08788 € | 3.075,80 € |
| 50.000 | 0,08709 € | 4.354,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |







