


MAX38904AATD+T | |
|---|---|
DigiKey Part Number | 175-MAX38904AATD+TTR-ND - Tape & Reel (TR) 175-MAX38904AATD+TCT-ND - Cut Tape (CT) 175-MAX38904AATD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX38904AATD+T |
Description | IC REG LINEAR POS ADJ 2A 14-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX38904AATD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.3 mA | |
PSRR | 70dB ~ 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,37300 € | 23,73 € |
| 25 | 2,17880 € | 54,47 € |
| 100 | 1,96540 € | 196,54 € |
| 250 | 1,86372 € | 465,93 € |
| 500 | 1,80238 € | 901,19 € |
| 1.000 | 1,75191 € | 1.751,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,69864 € | 4.246,60 € |
| 5.000 | 1,66652 € | 8.332,60 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |








