
DMP1555UFA-7B | |
|---|---|
DigiKey Part Number | DMP1555UFA-7BDITR-ND - Tape & Reel (TR) DMP1555UFA-7BDICT-ND - Cut Tape (CT) DMP1555UFA-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1555UFA-7B |
Description | MOSFET P-CH 12V 200MA 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 200mA (Ta) 360mW (Ta) Surface Mount X2-DFN0806-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 800mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.84 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55.4 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0806-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 100 | 0,11120 € | 11,12 € |
| 500 | 0,08232 € | 41,16 € |
| 1.000 | 0,07297 € | 72,97 € |
| 2.000 | 0,06510 € | 130,20 € |
| 5.000 | 0,05654 € | 282,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04972 € | 497,20 € |
| 20.000 | 0,04540 € | 908,00 € |
| 30.000 | 0,04319 € | 1.295,70 € |
| 50.000 | 0,04072 € | 2.036,00 € |
| 70.000 | 0,03925 € | 2.747,50 € |
| 100.000 | 0,03783 € | 3.783,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



