Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT126S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT126S14-13TR-ND - Tape & Reel (TR) 31-74AHCT126S14-13CT-ND - Cut Tape (CT) 31-74AHCT126S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT126S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT126S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,17920 € | 4,48 € |
| 100 | 0,15470 € | 15,47 € |
| 250 | 0,14284 € | 35,71 € |
| 500 | 0,13570 € | 67,85 € |
| 1.000 | 0,12983 € | 129,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12363 € | 309,07 € |
| 5.000 | 0,11989 € | 599,45 € |
| 7.500 | 0,11802 € | 885,15 € |
| 12.500 | 0,11595 € | 1.449,38 € |
| 17.500 | 0,11474 € | 2.007,95 € |
| 25.000 | 0,11357 € | 2.839,25 € |
| 62.500 | 0,11106 € | 6.941,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |






