74VHCT125D,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.932
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,17453 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.500
Unit Price: 0,41457 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.350
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,23916 €
Datasheet

Direct


onsemi
In Stock: 5.986
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.975
Unit Price: 0,35000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.651
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,42603 €
Datasheet

Similar


Texas Instruments
In Stock: 1.887
Unit Price: 0,40000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2.339
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,10346 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,29000 €
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT125D,118

DigiKey Part Number
1727-6722-2-ND - Tape & Reel (TR)
1727-6722-1-ND - Cut Tape (CT)
1727-6722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT125D,118
Description
IC BUFFER NON-INVERT 5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,32900 €3,29 €
500,27280 €13,64 €
1000,25510 €25,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20656 €516,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €