
74AHCT125S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT125S14-13TR-ND - Tape & Reel (TR) 31-74AHCT125S14-13CT-ND - Cut Tape (CT) 31-74AHCT125S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125S14-13 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT125S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,16920 € | 4,23 € |
| 100 | 0,14580 € | 14,58 € |
| 250 | 0,13452 € | 33,63 € |
| 500 | 0,12774 € | 63,87 € |
| 1.000 | 0,12215 € | 122,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11626 € | 290,65 € |
| 5.000 | 0,11271 € | 563,55 € |
| 7.500 | 0,11093 € | 831,98 € |
| 12.500 | 0,10896 € | 1.362,00 € |
| 17.500 | 0,10781 € | 1.886,67 € |
| 25.000 | 0,10670 € | 2.667,50 € |
| 62.500 | 0,10432 € | 6.520,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

