
74AHCT125D,118 | |
|---|---|
DigiKey Part Number | 1727-7293-2-ND - Tape & Reel (TR) 1727-7293-1-ND - Cut Tape (CT) 1727-7293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT125D,118 |
Description | IC BUFFER NON-INVERT 5.5V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT125D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,19930 € | 19,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15992 € | 399,80 € |
| 5.000 | 0,15519 € | 775,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |









