Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2DA1774S-7-F | |
|---|---|
DigiKey Part Number | 2DA1774S-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2DA1774S-7-F |
Description | TRANS PNP 50V 0.15A SOT-523 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 140MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2DA1774S-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 140MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-523 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-523 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1774R-7-F | Diodes Incorporated | 15 | 2DA1774R-FDICT-ND | 0,31000 € | Similar |
| 2SA1774T1G | onsemi | 28.667 | 488-2SA1774T1GCT-ND | 0,15000 € | Similar |
| 2PA1576Q,115 | Nexperia USA Inc. | 0 | 2PA1576Q,115-ND | 0,03040 € | Similar |
| 2PA1576Q,135 | Nexperia USA Inc. | 0 | 2PA1576Q,135-ND | 0,02500 € | Similar |
| 2PA1576R,115 | Nexperia USA Inc. | 0 | 1727-1958-1-ND | 0,16000 € | Similar |




