
380-10-101-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-101-00-001000 |
Description | CONN HDR SOLDER 1POS GOLD |
Customer Reference | |
Detailed Description | 1 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67500 € | 6,75 € |
| 100 | 0,57370 € | 57,37 € |
| 500 | 0,51198 € | 255,99 € |
| 1.000 | 0,48753 € | 487,53 € |
| 5.000 | 0,43521 € | 2.176,05 € |
| 10.000 | 0,41445 € | 4.144,50 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |









