
OS400-1005-013 | |
|---|---|
DigiKey Part Number | 4203-OS400-1005-013-ND |
Manufacturer | |
Manufacturer Product Number | OS400-1005-013 |
Description | LOW PHASE NOISE -175DBC/HZ OCXO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppb | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.817" L x 0.817" W (20.75mm x 20.75mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 215,92600 € | 1.079,63 € |
| Unit Price without VAT: | 215,92600 € |
|---|---|
| Unit Price with VAT: | 256,95194 € |

