
380-10-102-00-001000 | |
|---|---|
DigiKey Part Number | ED10164-02-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 380-10-102-00-001000 |
Description | CONN HDR SOLDER 2POS GOLD |
Customer Reference | |
Detailed Description | 2 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10200 € | 11,02 € |
| 100 | 0,93680 € | 93,68 € |
| 500 | 0,83616 € | 418,08 € |
| 1.000 | 0,79625 € | 796,25 € |
| 5.000 | 0,71082 € | 3.554,10 € |
| 10.000 | 0,67692 € | 6.769,20 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |












