380-10-104-00-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380-10-104-00-001000

DigiKey Part Number
ED10164-04-ND
Manufacturer
DigiKey
Manufacturer Product Number
380-10-104-00-001000
Description
CONN HDR SOLDER 4POS GOLD
Customer Reference
Detailed Description
4 Position Header Connector Solder Cup Gold
Datasheet
 Datasheet
EDA/CAD Models
380-10-104-00-001000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Active
Connector Type
Header
Contact Type
Solder Cup
Number of Positions
4
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.010
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,25000 €2,25 €
101,91600 €19,16 €
1001,62810 €162,81 €
5001,45328 €726,64 €
1.0001,38392 €1.383,92 €
5.0001,23549 €6.177,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €
Alternate Length
CONN HDR SOLDER 1POS GOLD
In-Stock: 476
Unit Price: 0,79000 €
CONN HDR SOLDER 2POS GOLD
In-Stock: 1143
Unit Price: 1,30000 €
CONN HDR SOLDER 3POS GOLD
In-Stock: 526
Unit Price: 1,78000 €
CONN HDR SOLDER 5POS GOLD
In-Stock: 927
Unit Price: 2,72000 €
CONN HDR SOLDER 6POS GOLD
In-Stock: 601
Unit Price: 3,18000 €