
PJ-24V100WDRA | |
|---|---|
DigiKey Part Number | 1145-PJ-24V100WDRA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-24V100WDRA |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 373 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.10" L x 2.44" W x 1.06" H (155.0mm x 62.0mm x 27.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,06000 € | 38,06 € |
| 5 | 36,25400 € | 181,27 € |
| 24 | 34,57125 € | 829,71 € |
| 48 | 33,85292 € | 1.624,94 € |
| 72 | 33,43986 € | 2.407,67 € |
| 120 | 32,92650 € | 3.951,18 € |
| 264 | 32,14939 € | 8.487,44 € |
| Unit Price without VAT: | 38,06000 € |
|---|---|
| Unit Price with VAT: | 45,29140 € |





