
PJ-12V150WERA | |
|---|---|
DigiKey Part Number | 1145-PJ-12V150WERA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-12V150WERA |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 7.28" L x 2.83" W x 1.77" H (185.0mm x 72.0mm x 45.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV, UKCA |
Current - Output 1 8.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,74000 € | 45,74 € |
| 5 | 43,56400 € | 217,82 € |
| 24 | 41,54292 € | 997,03 € |
| 48 | 40,68000 € | 1.952,64 € |
| 72 | 40,18333 € | 2.893,20 € |
| 120 | 39,56617 € | 4.747,94 € |
| Unit Price without VAT: | 45,74000 € |
|---|---|
| Unit Price with VAT: | 54,43060 € |


