
PJ-12V150WDRA | |
|---|---|
DigiKey Part Number | 1145-PJ-12V150WDRA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-12V150WDRA |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 6.10" L x 2.44" W x 1.06" H (155.0mm x 62.0mm x 27.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV, UKCA |
Current - Output 1 8.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,67000 € | 42,67 € |
| 5 | 40,64600 € | 203,23 € |
| 24 | 38,76000 € | 930,24 € |
| 48 | 37,95458 € | 1.821,82 € |
| 72 | 37,49139 € | 2.699,38 € |
| 120 | 36,91558 € | 4.429,87 € |
| Unit Price without VAT: | 42,67000 € |
|---|---|
| Unit Price with VAT: | 50,77730 € |


