
PJ-12V100WDRA | |
|---|---|
DigiKey Part Number | 1145-PJ-12V100WDRA-ND |
Manufacturer | |
Manufacturer Product Number | PJ-12V100WDRA |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 91% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Size / Dimension 6.10" L x 2.44" W x 1.06" H (155.0mm x 62.0mm x 27.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus, TUV, UKCA |
Current - Output 1 8.5 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 € | 37,59 € |
| 5 | 35,80200 € | 179,01 € |
| 24 | 34,14167 € | 819,40 € |
| 48 | 33,43208 € | 1.604,74 € |
| 72 | 33,02417 € | 2.377,74 € |
| 120 | 32,51708 € | 3.902,05 € |
| 264 | 31,74970 € | 8.381,92 € |
| Unit Price without VAT: | 37,59000 € |
|---|---|
| Unit Price with VAT: | 44,73210 € |

