



1506-K | |
|---|---|
DigiKey Part Number | 1722-1259-ND |
Manufacturer | |
Manufacturer Product Number | 1506-K |
Description | KNOB SMOOTH 0.250" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.625" (41.28mm) | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to 7/32", Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 5 | 2,51600 € | 12,58 € |
| 10 | 2,36200 € | 23,62 € |
| 25 | 2,18200 € | 54,55 € |
| 50 | 2,06260 € | 103,13 € |
| 100 | 1,95580 € | 195,58 € |
| 250 | 1,83172 € | 457,93 € |
| 500 | 1,74914 € | 874,57 € |
| 1.000 | 1,67515 € | 1.675,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |








