
1919AB | |
|---|---|
DigiKey Part Number | 1722-1140-ND |
Manufacturer | |
Manufacturer Product Number | 1919AB |
Description | KNOB FLUTED W/SKIRT 0.250" PHEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fluted Knob 0.250" (6.35mm) Shaft with Line on Side and Skirt Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Fluted | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.840" (21.30mm), 1.120" (28.45mm) Skirt | |
Height | 0.620" (15.75mm) | |
Indicator | Line on Side and Skirt | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 5 | 3,52200 € | 17,61 € |
| 10 | 3,31100 € | 33,11 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |




