



1550AG | |
|---|---|
DigiKey Part Number | 1722-1139-ND |
Manufacturer | |
Manufacturer Product Number | 1550AG |
Description | KNOB SMOOTH 0.250" PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Phenolic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.140" (28.96mm) | |
Height | 0.620" (15.75mm) | |
Indicator | Line on Top and Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,80200 € | 9,01 € |
| 10 | 1,68700 € | 16,87 € |
| 25 | 1,55480 € | 38,87 € |
| 50 | 1,46700 € | 73,35 € |
| 100 | 1,38880 € | 138,88 € |
| 250 | 1,29784 € | 324,46 € |
| 500 | 1,23732 € | 618,66 € |
| 1.000 | 1,18313 € | 1.183,13 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |







