
1506 | |
|---|---|
DigiKey Part Number | 1722-1254-ND |
Manufacturer | |
Manufacturer Product Number | 1506 |
Description | KNOB SMOOTH 0.236" PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.625" (41.28mm) | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black | |
Features | Flatted to M4.5, Soft Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 5 | 3,07600 € | 15,38 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,67240 € | 66,81 € |
| 50 | 2,52820 € | 126,41 € |
| 100 | 2,39910 € | 239,91 € |
| 250 | 2,24916 € | 562,29 € |
| 500 | 2,14936 € | 1.074,68 € |
| 1.000 | 2,05992 € | 2.059,92 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

