1300-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300-G
1300-G
1300-G

1300-G

DigiKey Part Number
1722-1331-ND
Manufacturer
Manufacturer Product Number
1300-G
Description
KNOB KNURLED 0.157 X 0.039" NYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Knurled, Straight Knob 0.142" L x 0.039" W (3.60mm x 1.00mm) Shaft with Line on Top and Side Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Slide
Type
Knurled, Straight
Shaft Size
0.142" L x 0.039" W (3.60mm x 1.00mm)
Diameter
-
Height
0.394" (10.00mm)
Indicator
Line on Top and Side
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
50,84200 €4,21 €
100,78600 €7,86 €
250,72080 €18,02 €
500,67740 €33,87 €
1000,63890 €63,89 €
2500,59400 €148,50 €
5000,56420 €282,10 €
1.0000,53753 €537,53 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €