



1300-H | |
|---|---|
DigiKey Part Number | 1722-1332-ND |
Manufacturer | |
Manufacturer Product Number | 1300-H |
Description | KNOB KNURL 0.157 X 0.039" THERMO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.157" L x 0.043" W (4.00mm x 1.10mm) Shaft with Line on Top and Side Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Slide | |
Type | Knurled, Straight | |
Shaft Size | 0.157" L x 0.043" W (4.00mm x 1.10mm) | |
Diameter | - | |
Height | 0.394" (10.00mm) | |
Indicator | Line on Top and Side | |
Material | Thermoplastic Elastomer | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,02244 € | 10.112,20 € |
| Unit Price without VAT: | 2,02244 € |
|---|---|
| Unit Price with VAT: | 2,40670 € |







