



1300-E | |
|---|---|
DigiKey Part Number | 1722-1329-ND |
Manufacturer | |
Manufacturer Product Number | 1300-E |
Description | KNOB SMOOTH 0.157 X 0.039" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.161" L x 0.043" W (4.10mm x 1.10mm) Shaft with Line on Top Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Slide | |
Type | Smooth | |
Shaft Size | 0.161" L x 0.043" W (4.10mm x 1.10mm) | |
Diameter | - | |
Height | 0.394" (10.00mm) | |
Indicator | Line on Top | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,95000 € | 4,75 € |
| 10 | 0,88700 € | 8,87 € |
| 25 | 0,81400 € | 20,35 € |
| 50 | 0,76560 € | 38,28 € |
| 100 | 0,72230 € | 72,23 € |
| 250 | 0,67212 € | 168,03 € |
| 500 | 0,63878 € | 319,39 € |
| 1.000 | 0,60893 € | 608,93 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |








