1300-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1300-A
1300-A
1300-A

1300-A

DigiKey Part Number
1722-1325-ND
Manufacturer
Manufacturer Product Number
1300-A
Description
KNOB SMOOTH 0.315 X 0.118" NYLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" L x 0.087" W (6.00mm x 2.20mm) Shaft with Line on Top and Side Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Slide
Type
Smooth
Shaft Size
0.236" L x 0.087" W (6.00mm x 2.20mm)
Diameter
-
Height
0.394" (10.00mm)
Indicator
Line on Top and Side
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,81000 €1,81 €
51,53000 €7,65 €
101,43200 €14,32 €
251,31880 €32,97 €
501,24340 €62,17 €
1001,17600 €117,60 €
2501,09780 €274,45 €
5001,04576 €522,88 €
1.0000,99919 €999,19 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €