
SM278-5/16" | |
|---|---|
DigiKey Part Number | W208-R75-ND |
Manufacturer | |
Manufacturer Product Number | SM278-5/16" |
Description | HEATSHRK 5/16"X0.75" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.062' (19.05mm, 0.75") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,15200 € | 7,60 € |
| 100 | 0,13980 € | 13,98 € |
| 150 | 0,13307 € | 19,96 € |
| 250 | 0,12508 € | 31,27 € |
| 350 | 0,12011 € | 42,04 € |
| 500 | 0,11506 € | 57,53 € |
| 1.250 | 0,10301 € | 128,76 € |
| 2.500 | 0,09699 € | 242,48 € |
| Unit Price without VAT: | 0,15200 € |
|---|---|
| Unit Price with VAT: | 0,18088 € |






