
SM278-5/16" | |
|---|---|
DigiKey Part Number | W208-4R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-5/16" |
Description | HEATSHRK BLK DL 5/16"X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.315" (8.00mm) | Base Product Number |
Inner Diameter - Recovered 0.079" (2.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,61630 € | 61,63 € |
| 250 | 0,53924 € | 134,81 € |
| 500 | 0,50072 € | 250,36 € |
| 1.250 | 0,48917 € | 611,46 € |
| Unit Price without VAT: | 0,65480 € |
|---|---|
| Unit Price with VAT: | 0,77921 € |






