
SM278-5/16" | |
|---|---|
DigiKey Part Number | W208-1R5-ND |
Manufacturer | |
Manufacturer Product Number | SM278-5/16" |
Description | HEATSHRNK 5/16"X1.5" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 4 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,25980 € | 12,99 € |
| 100 | 0,24450 € | 24,45 € |
| 250 | 0,21392 € | 53,48 € |
| 500 | 0,19864 € | 99,32 € |
| 1.250 | 0,19406 € | 242,58 € |
| Unit Price without VAT: | 0,25980 € |
|---|---|
| Unit Price with VAT: | 0,30916 € |






