
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-R5-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRNK 5/32"X0.5" BLK 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,07620 € | 3,81 € |
| 100 | 0,06990 € | 6,99 € |
| 150 | 0,06660 € | 9,99 € |
| 250 | 0,06264 € | 15,66 € |
| 350 | 0,06014 € | 21,05 € |
| 500 | 0,05760 € | 28,80 € |
| 1.250 | 0,05158 € | 64,47 € |
| 2.500 | 0,04744 € | 118,60 € |
| 5.000 | 0,04543 € | 227,15 € |
| Unit Price without VAT: | 0,07620 € |
|---|---|
| Unit Price with VAT: | 0,09068 € |






