
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-2R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK BLK DL 3/16"X2" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.167' (50.80mm, 2.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,21880 € | 10,94 € |
| 100 | 0,20110 € | 20,11 € |
| 150 | 0,19153 € | 28,73 € |
| 250 | 0,18004 € | 45,01 € |
| 350 | 0,17286 € | 60,50 € |
| 500 | 0,16560 € | 82,80 € |
| 1.250 | 0,14826 € | 185,33 € |
| 2.500 | 0,14486 € | 362,15 € |
| Unit Price without VAT: | 0,21880 € |
|---|---|
| Unit Price with VAT: | 0,26037 € |






