
SM278-3/16" | |
|---|---|
DigiKey Part Number | W207-1R0-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRK BLK DL 3/16"X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 120°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.157" (3.99mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11520 € | 11,52 € |
| 150 | 0,10967 € | 16,45 € |
| 250 | 0,10316 € | 25,79 € |
| 350 | 0,09906 € | 34,67 € |
| 500 | 0,09486 € | 47,43 € |
| 1.250 | 0,08494 € | 106,17 € |
| 2.500 | 0,07857 € | 196,43 € |
| Unit Price without VAT: | 0,12520 € |
|---|---|
| Unit Price with VAT: | 0,14899 € |






