
2671/24WH-100 | |
|---|---|
DigiKey Part Number | 2671/24WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/24WH-100 |
Description | HOOK-UP STRND 24AWG WHITE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 105/44 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,40000 € | 171,40 € |
| 2 | 163,05000 € | 326,10 € |
| 3 | 158,32333 € | 474,97 € |
| 5 | 152,53800 € | 762,69 € |
| 7 | 148,82143 € | 1.041,75 € |
| 10 | 144,96100 € | 1.449,61 € |
| Unit Price without VAT: | 171,40000 € |
|---|---|
| Unit Price with VAT: | 203,96600 € |

