
2615/28-WH-500 | |
|---|---|
DigiKey Part Number | 2615/28-WH-500-ND |
Manufacturer | |
Manufacturer Product Number | 2615/28-WH-500 |
Description | HOOK-UP STRND 28AWG WHT 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,77000 € | 79,77 € |
| 2 | 75,91500 € | 151,83 € |
| 3 | 73,73000 € | 221,19 € |
| 5 | 71,06200 € | 355,31 € |
| 7 | 69,34714 € | 485,43 € |
| 10 | 67,56600 € | 675,66 € |
| Unit Price without VAT: | 79,77000 € |
|---|---|
| Unit Price with VAT: | 94,92630 € |



