
2615/24-BK-100 | |
|---|---|
DigiKey Part Number | 2615/24-BK-100-ND |
Manufacturer | |
Manufacturer Product Number | 2615/24-BK-100 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 € | 35,49 € |
| 2 | 33,79000 € | 67,58 € |
| 3 | 32,83000 € | 98,49 € |
| 5 | 31,65200 € | 158,26 € |
| 7 | 30,89571 € | 216,27 € |
| 10 | 30,10900 € | 301,09 € |
| Unit Price without VAT: | 35,49000 € |
|---|---|
| Unit Price with VAT: | 42,23310 € |

