
2451/36BK-1000 | |
|---|---|
DigiKey Part Number | 2451/36BK-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2451/36BK-1000 |
Description | HOOK-UP STRND 36AWG BLACK 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 7/44 Black 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0020" (0.051mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,08000 € | 973,08 € |
| 2 | 924,63500 € | 1.849,27 € |
| 3 | 897,20000 € | 2.691,60 € |
| 5 | 863,56800 € | 4.317,84 € |
| 7 | 841,95857 € | 5.893,71 € |
| 10 | 819,50600 € | 8.195,06 € |
| Unit Price without VAT: | 973,08000 € |
|---|---|
| Unit Price with VAT: | 1.157,96520 € |




