
2451/36WH-500 | |
|---|---|
DigiKey Part Number | 2451/36WH-500-ND |
Manufacturer | |
Manufacturer Product Number | 2451/36WH-500 |
Description | HOOK-UP STRND 36AWG WHT 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire 7/44 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Jacket (Insulation) Thickness | 0.0020" (0.051mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -90°C ~ 250°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,13000 € | 607,13 € |
| 2 | 577,10500 € | 1.154,21 € |
| 3 | 560,11000 € | 1.680,33 € |
| 5 | 539,27800 € | 2.696,39 € |
| 7 | 525,89000 € | 3.681,23 € |
| 10 | 511,99100 € | 5.119,91 € |
| Unit Price without VAT: | 607,13000 € |
|---|---|
| Unit Price with VAT: | 722,48470 € |

