24 AWG Hook-Up Wire 19/36 White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/24WH-100

DigiKey Part Number
2201/24WH-100-ND
Manufacturer
Manufacturer Product Number
2201/24WH-100
Description
HOOK-UP STRND 24AWG WHT 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.046" (1.17mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
Abrasion Resistant
Grade
-
Qualification
MIL-W-16878 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
126,25000 €26,25 €
224,99500 €49,99 €
324,28667 €72,86 €
523,41600 €117,08 €
722,85857 €160,01 €
1022,28000 €222,80 €
Manufacturers Standard Package
Unit Price without VAT:26,25000 €
Unit Price with VAT:31,23750 €
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 4
Unit Price: 26,25000 €
HOOK-UP STRND 24AWG RED 100'
In-Stock: 0
Unit Price: 26,25000 €
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 0
Unit Price: 26,25000 €
HOOK-UP STRND 24AWG 150V YW 100'
In-Stock: 1
Unit Price: 26,25000 €
HOOK-UP STRND 24AWG BLU 100'
In-Stock: 1
Unit Price: 26,25000 €