
2201/20RD-100 | |
|---|---|
DigiKey Part Number | 2201/20RD-100-ND |
Manufacturer | |
Manufacturer Product Number | 2201/20RD-100 |
Description | HOOK-UP STRND 20AWG RED 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Red 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.059" (1.50mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1429 |
Conductor Strand 19/32 | Features Abrasion Resistant |
Conductor Material | Qualification MIL-W-16878 Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 € | 35,49 € |
| 2 | 33,79000 € | 67,58 € |
| 3 | 32,83000 € | 98,49 € |
| 5 | 31,65200 € | 158,26 € |
| 7 | 30,89571 € | 216,27 € |
| 10 | 30,10900 € | 301,09 € |
| Unit Price without VAT: | 35,49000 € |
|---|---|
| Unit Price with VAT: | 42,23310 € |


