20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2201/20BK-100

DigiKey Part Number
2201/20BK-100-ND
Manufacturer
Manufacturer Product Number
2201/20BK-100
Description
HOOK-UP STRND 20AWG BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.059" (1.50mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1429
Conductor Strand
19/32
Features
Abrasion Resistant
Conductor Material
Qualification
MIL-W-16878 Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
135,49000 €35,49 €
233,79000 €67,58 €
332,83000 €98,49 €
531,65200 €158,26 €
730,89571 €216,27 €
1030,10900 €301,09 €
Manufacturers Standard Package
Unit Price without VAT:35,49000 €
Unit Price with VAT:42,23310 €