
CWR-217-34-0203 | |
---|---|
DigiKey Part Number | CKR34S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-217-34-0203 |
Description | CONN RCPT 34POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 34 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,45000 € | 4,45 € |
10 | 3,78400 € | 37,84 € |
25 | 3,54640 € | 88,66 € |
50 | 3,37720 € | 168,86 € |
100 | 3,21590 € | 321,59 € |
300 | 2,97603 € | 892,81 € |
500 | 2,87072 € | 1.435,36 € |
1.000 | 2,73380 € | 2.733,80 € |
2.500 | 2,56284 € | 6.407,10 € |
Unit Price without VAT: | 4,45000 € |
---|---|
Unit Price with VAT: | 5,29550 € |