CWN-350-34-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWN-350-34-0000
CWN-350-34-0000
CWN-350-34-0000

CWN-350-34-0000

DigiKey Part Number
CHS34G-ND
Manufacturer
Manufacturer Product Number
CWN-350-34-0000
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.681" (17.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Nickel
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 333
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,87500 €38,75 €
1003,29280 €329,28 €
5002,93942 €1.469,71 €
1.0002,79922 €2.799,22 €
Manufacturers Standard Package
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,42640 €