34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3DDS-3406M

DigiKey Part Number
C3DDS-3406M-ND
Manufacturer
Manufacturer Product Number
C3DDS-3406M
Description
IDC CABLE - CKR34S/AE34M/CKR34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
Socket to Socket
Usage
Board In
Number of Positions
34
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Cable
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CKR34S/AE34G/CKR34S
In-Stock: 2
Unit Price: 12,88000 €
Alternate Length
IDC CABLE - CKR34S/AE34M/CKR34S
In-Stock: 0
Unit Price: 14,73000 €
IDC CABLE - CKR34S/AE34M/CKR34S
In-Stock: 0
Unit Price: 17,00000 €
Assembly Component